- Home ›
- All Products›
- 167021-1
167021-1
TE Connectivity / AMP Brand
MOD-4 REC.CONT.SCP.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD-4 REC.CONT.SCP.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.20 mm
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords: 1670211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167021-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Reel Pack:
17500 -
Applied Pressure:Intermediate
-
Packaging Quantity:17500
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material Thickness:30 µin
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Wire Insulation Support:With
-
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Board
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Packaging Method:Reel
-
Wire Contact Termination Area Plating Thickness:.5 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:32 – 28 AWG, 59.2 – 177.62 CMA, .03 – .09 mm²
-
Mating Square Post Dimension:.025 in, .64 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
17,500
$0.5340
35,000
$0.2728
52,500
$0.1857
70,000 +
$0.1820
Click for Quote
Log in
to unlock special pricing