- Home ›
- All Products›
- 167020-2
167020-2
TE Connectivity / AMP Brand
MOD 4 REC.CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD 4 REC.CONTACT
Product Highlights:
- Socket
- Contact Type = Crimp Snap-In, Mod IV
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
- Wire Insulation Diameter = 1.20 mm
- Standard Applied Pressure
Search Keywords: 1670202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167020-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
17500 -
Contact Retention Type within Housing:Snap-In
-
Contact Orientation:Straight
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Gold
-
Wire Insulation Support:With
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:17500
-
Circuit Application:Signal
-
Packaging Method:Reel
-
PCB Contact Termination Area Plating Material:Gold Flash
-
PCB Mount Retention:Without
-
Contact Type:Socket
-
Applied Pressure:Standard
-
Insulation Resistance:5000 MΩ
-
Wire Size:32 – 28 AWG, .03 – .09 mm²
-
Contact Mating Area Plating Material Thickness:31.496 µin, .8 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17500
Order Increment:
17500
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
17,500
$0.097
35,000
$0.091
70,000
$0.085
140,000 +
$0.083
Click for Quote
Log in
to unlock special pricing