- Home ›
- All Products›
- 167020-1
167020-1
TE Connectivity / AMP Brand
MOD 4 REC.CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD 4 REC.CONTACT
Product Highlights:
- Socket
- Contact Type = Crimp Snap-In, Mod IV
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
- Wire Insulation Diameter = 1.20 mm
- Standard Applied Pressure
Search Keywords: 1670201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167020-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
17500 -
Contact Type:Socket
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Gold
-
Contact Orientation:Straight
-
Contact Retention Type within Housing:Snap-In
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):3 A
-
Insulation Resistance:5000 MΩ
-
Packaging Method:Reel
-
Applied Pressure:Standard
-
Circuit Application:Signal
-
Packaging Quantity:17500
-
Contact Base Material:Phosphor Bronze
-
Wire Insulation Support:With
-
PCB Contact Termination Area Plating Material Thickness:19.685 µin, .5 µm
-
Wire Size:32 – 28 AWG, .03 – .09 mm²
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:31.496 µin, .8 µm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
17,500
$0.6234
35,000
$0.3184
52,500
$0.2167
70,000 +
$0.2124
Click for Quote
Log in
to unlock special pricing