- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 167019-6
167019-6
TE Connectivity / AMP Brand
06P. RIBBCBL 28AWG P1.27
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
06P. RIBBCBL 28AWG P1.27
Search Keywords: 1670196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167019-6
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Cable Pitch:1.27 mm
-
Cable Length:1300 m
-
Type:Flat Ribbon Cable
-
Number of Conductors:6
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Meters
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 500
Stock lot only:
9 Meters
Minimum Order Quantity:
500 Meters
Price (USD)
Qty
Unit Price
1
$0.6427
500
$0.5843
1,000
$0.5573
3,000
$0.5173
6,000
$0.5095
9,000
$0.4959
12,000
$0.4884
15,000
$0.4811
27,000 +
$0.4739
Click for Quote
Log in
to unlock special pricing