- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1670146-2
TE Connectivity / AMP Brand
1670146-2
MCON 1.2 CB REC SWS AU
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
MCON 1.2 CB REC SWS AU
Search Keywords: 16701462
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1670146-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6500 |
| Gender: | SKT |
| Wire Size: | 18-20 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1670146-2 RoHS compliant?
Yes, 1670146-2 is RoHS compliant.
What is the lead time for 1670146-2?
The standard lead time for 1670146-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,052
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
100
$0.3231
500
$0.2873
2,500
$0.2788
6,500
$0.2761
13,000
$0.2624
26,000
$0.2498
52,000 +
$0.2453
Click for Quote
Log in
to unlock special pricing