Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1670146-1

MCON 1.2 CB REC SWS SN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/31/2027
REEL Packaging
Certificate of Compliance
Description +
MCON 1.2 CB REC SWS SN
Search Keywords: 16701461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1670146-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6500
Contact Type: Signal
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1670146-1 discontinued?
Yes, 1670146-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1670146-1 RoHS compliant?
Yes, 1670146-1 is RoHS compliant.
What is the lead time for 1670146-1?
The standard lead time for 1670146-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 359,900
Can Ship immediately
Minimum Order Quantity:
6500
Order Increment:
6500
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,500
$0.0739
13,000
$0.0732
26,000
$0.0730
52,000
$0.0728
104,000
$0.0727
156,000
$0.0725
253,500 +
$0.0723
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!