- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1670144-3
TE Connectivity / AMP Brand
1670144-3
MCON 1.2 CB REC SRC AG
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MCON 1.2 CB REC SRC AG
Search Keywords: 16701443
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1670144-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
9000 |
| Gender: | SKT |
| Wire Size: | 18-20 AWG |
| Contact Material: | Bronze Powder |
| Contact Plating: | Silver |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1670144-3 RoHS compliant?
Yes, 1670144-3 is RoHS compliant.
What is the lead time for 1670144-3?
The standard lead time for 1670144-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165,000
Ships today, if you order in
Minimum Order Quantity:
2500
8 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
2,500
$0.1266
5,000
$0.1242
9,000
$0.1229
18,000
$0.1174
27,000
$0.1121
54,000
$0.1074
108,000
$0.1045
153,000 +
$0.1042
Click for Quote
Log in
to unlock special pricing