- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1670144-2
1670144-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 19-21AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 19-21AWG T/R Automotive
Search Keywords: 16701442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1670144-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
9000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:19-21 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Gold
-
Maximum Current Rating:11.75 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,650
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
9000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1685
2,500
$0.1650
5,000
$0.1626
9,000
$0.1610
18,000
$0.1602
27,000
$0.1594
36,000 +
$0.1586
Click for Quote
Log in
to unlock special pricing