- Home ›
- All Products›
- 1670108-1
1670108-1
TE Connectivity / AMP Brand
BLIND PLUG FEMALE 1.5
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BLIND PLUG FEMALE 1.5
Search Keywords: 16701081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1670108-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Primary Product Color:Gray
-
Packaging Quantity:5000
-
Primary Product Material:PA
-
Packaging Method:Carton
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):120 °C, 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
7,500
$0.6907
15,000
$0.3646
22,500
$0.2507
30,000 +
$0.2457
Click for Quote
Log in
to unlock special pricing