- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 166951-4
TE Connectivity / AMP Brand
166951-4
32P.IEC-F FEM.CONN.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Mating Type = Receptacle
- Number of Positions = 32
- Number of Rows = 3
- Post Type = Solder Post
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 166951-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | DIN 41612 |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 32 |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.