- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 166925-1
TE Connectivity / AMP Brand
166925-1
4P.MODULAR JACK ASSEMBLY
View Datasheet Ask the Datasheet Accessories Notify Me
- Jack
- Jack Type = DEC Connect
- Number of Positions = 4
- Wiring Pattern = One-to-one, RJ11, USOC
- Termination Style = 110 style punch-down
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 166925-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-11 |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | F |
| Number of Contacts: | 4 |
-
This product is discontinued, but still in stock.