- Home ›
- All Products›
- 166873-5
TE Connectivity / AMP Brand
166873-5
96P.MT.CONN.KIT ASS
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
96P.MT.CONN.KIT ASS
Product Highlights:
- Type C Housings
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Wire
Search Keywords: 1668735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166873-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Packaging Method:Box
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Polyester - GF
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:With
-
DIN Size:Standard
-
Panel Mount Feature:With
-
Connector & Housing Type:Receptacle
-
Mating Alignment Type:Polarization
-
Mating Retention:With
-
Contact Type:Socket
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:.76 µm
-
Number of Signal Positions:96
-
Connector Mounting Type:Board Mount
-
Number of Rows:3
-
DIN Level:II
-
Connector Height:16.4 mm
-
Circuit Application:Signal
-
Number of Positions:96
-
Connector System:Wire-to-Board
-
Number of Columns:32
-
Contact Base Material:Phosphor Bronze
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Rows Loaded:A , B , C
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 166873-5 RoHS compliant?
Yes, 166873-5 is RoHS compliant.
What is the lead time for 166873-5?
The standard lead time for 166873-5 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
32 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
9
$51.58
18
$38.69
27
$36.11
35 +
$35.39
Click for Quote
Log in
to unlock special pricing
Accessories