- Home ›
- All Products›
- 166811-5
TE Connectivity / AMP Brand
166811-5
64P.MT CONN.KIT ASS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
64P.MT CONN.KIT ASS
Product Highlights:
- Type C Housings
- Receptacle
- Number of Positions = 64
- Rows Loaded = A, C
- Terminate To Wire
Search Keywords: 1668115
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 166811-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
| Mating Alignment Type: | Polarization |
| Number of Positions: | 64 |
| Mating Alignment: | With |
| Number of Columns: | 32 |
| Panel Mount Feature: | With |
| Circuit Application: | Signal |
| Housing Material: | Polyester - GF |
| Number of Signal Positions: | 64 |
| DIN Size: | Standard |
| Number of Rows: | 3 |
| Packaging Method: | Box |
| DIN Level: | II |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Plating Material Thickness: | .76 µm |
| Connector System: | Wire-to-Board |
| Mating Retention: | With |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Alignment: | With |
| Contact Current Rating (Max): | 3 A |
| Connector & Housing Type: | Receptacle |
| Contact Mating Area Plating Material: | Gold |
| PCB Mount Orientation: | Vertical |
| Contact Base Material: | Phosphor Bronze |
| PCB Mount Retention: | Without |
| Contact Type: | Socket |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Rows Loaded: | A , C |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Connector & Contact Terminates To: | Wire & Cable |
Tools/3D Models
+
Frequently Asked Questions
Is 166811-5 RoHS compliant?
Yes, 166811-5 is RoHS compliant.
What is the lead time for 166811-5?
The standard lead time for 166811-5 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
32 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
126
$50.09
252
$26.44
378
$18.18
504 +
$17.82
Click for Quote
Log in
to unlock special pricing
Accessories