- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66741-9
1-66741-9
TE Connectivity / AMP Brand
TYPE XII FEMALE CONT (STRIP)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE XII FEMALE CONT (STRIP)
Product Highlights:
- Socket
- Tin Contact Mating Area Plating Material
- Wire Range = 5.00-6.00² [10] mm [AWG]
- Insulation Diameter = 4.83 - 5.59 mm
- Copper Contact Base Material
Search Keywords: 1667419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66741-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:10 AWG
-
Contact Material:Copper
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,125
$11.61
2,250
$5.93
3,375
$4.04
4,500 +
$3.95
Click for Quote
Log in
to unlock special pricing