Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66741-1

Socket Contact Gold Crimp 10 AWG Power, Stamped

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact Gold Crimp 10 AWG Power, Stamped
Product Highlights:
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Insulation Diameter = 4.83 - 5.59 mm
  • Copper Contact Material
Search Keywords: 1667411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66741-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Contact Type:
    Stamped Power
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    10 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66741-1 RoHS compliant?
Yes, 1-66741-1 is RoHS compliant.
What is the lead time for 1-66741-1?
The standard lead time for 1-66741-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
647   can ship 10/23/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
25 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$44.19
100
$44.08
250
$43.97
375
$43.86
750
$22.40
1,125
$15.25
1,500 +
$14.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!