- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66740-1
TE Connectivity / AMP Brand
1-66740-1
Socket Contact Gold Crimp 12-16 AWG Power, Stamped
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Gold (30) over Nickel (30) Contact Mating Area Plating
- Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
- Insulation Diameter = 3.43 - 4.06 mm
- Copper Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66740-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:12-16 AWG
-
Contact Material:Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp