Available Replacements
Equivalente no RoHS
104480-9 104480-9 TE Connectivity / AMP Brand
104480-9

TE Connectivity / AMP Brand

In Stock: 35,619

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

166722-1

TANDEM SPR.REC.F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
TANDEM SPR.REC.F
Product Highlights:
  • Socket
  • Contact Type = MTE (IDC)
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .91 - 1.37 mm
  • Standard Applied Pressure
Search Keywords: 1667221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 166722-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 166722-1 discontinued?
Yes, 166722-1 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 166722-1 RoHS compliant?
Yes, 166722-1 is RoHS compliant.
What is the lead time for 166722-1?
The standard lead time for 166722-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately You may purchase all in-stock quantity of 62
Stock lot only:
62
Minimum Order Quantity:
400
Order Increment:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3235
400
$0.2941
600
$0.2926
2,600
$0.2890
5,000
$0.2875
7,600
$0.2861
10,000
$0.2847
15,000
$0.2833
25,000 +
$0.2818
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!