- Home ›
- All Products›
- 166679-4
166679-4
TE Connectivity / AMP Brand
MOD-4 PIN CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOD-4 PIN CONTACT
Product Highlights:
- Contact Type = AMPMODU Mod. IV
- Pin
- Straight Contact Shape
- Terminate To Cable
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1666794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166679-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Orientation:Straight
-
Packaging Quantity:200
-
Contact Retention Type within Housing:Locking Lance
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Connector System:Wire-to-Board
-
Wire Contact Termination Area Plating Material:Tin
-
Wire Insulation Support:With
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):3 A
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Mating Area Plating Material:Gold
-
Packaging Method:Box
-
Contact Underplating Material:Nickel
-
Wire Size:26 – 22 AWG, 252.8 – 642.4 CMA, .12 – .33 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Mating Tab Width:.026 in, .67 mm
-
Contact Underplating Material Thickness:31.4 µin, .8 µm
-
Contact Mating Area Plating Material Thickness:15.74 µin, .4 µm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
600
$0.660
1,200
$0.495
1,800
$0.461
2,400 +
$0.453
Click for Quote
Log in
to unlock special pricing