- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 166679-1
166679-1
TE Connectivity / AMP Brand
MOD-4 PIN CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOD-4 PIN CONTACT
Product Highlights:
- Contact Type = AMPMODU Mod. IV
- Pin
- Straight Contact Shape
- Terminate To Cable
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1666791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166679-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
Buy all 133 in-stock or the regular minimum order quantity of 200
On Order:
1,266
can ship 7/16/26
Stock lot only:
133
Minimum Order Quantity:
200
Order Increment:
200
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.9086
200
$0.8260
400
$0.8060
1,000
$0.7580
2,600
$0.7100
5,000
$0.7080
7,600
$0.7070
10,000
$0.7050
15,000 +
$0.7030
Click for Quote
Log in
to unlock special pricing