- Home ›
- All Products›
- 166648-4
166648-4
TE Connectivity / AMP Brand
48P.IEC-F FEM.CONN.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
48P.IEC-F FEM.CONN.
Product Highlights:
- Preloaded
- Housing Gender = Plug
- Contact Gender = Receptacle
- 48 Positions
- Number of Rows = 3
Search Keywords: 1666484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166648-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Connector & Housing Type:Receptacle
-
Connector System:Board-to-Board
-
Rows Loaded:Z, B, D
-
DIN Level:II
-
Number of Columns:16
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):6 A
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:3
-
Number of Positions:48
-
DIN Size:Half
-
Contact Layout:Matrix
-
Number of Signal Positions:48
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Termination Post & Tail Length:.866 in, 22 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.2 in, 5.08 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
260
$68.16
520
$34.81
780
$23.70
1,040 +
$23.22
Click for Quote
Log in
to unlock special pricing