- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 166635-1
166635-1
TE Connectivity / AMP Brand
IEC-F M.CONT.COSI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC-F M.CONT.COSI
Product Highlights:
- Contact Type = Snap-In
- Pin
- Straight Contact Shape
- Terminate To Cable
- Wire Range = 0.12-0.50² [26-20] mm [AWG]
Search Keywords: 1666351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166635-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
20,000
$1.0417
40,000
$0.5321
60,000
$0.3622
80,000 +
$0.3549
Click for Quote
Log in
to unlock special pricing