- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 166633-1
166633-1
TE Connectivity / AMP Brand
IEC-F F.CONT.COSI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC-F F.CONT.COSI
Product Highlights:
- Contact Type = Snap-In
- Socket
- Straight Contact Shape
- Terminate To Cable
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 1666331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166633-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Crimp Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:15-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
500
$0.2824
1,000
$0.2767
2,500
$0.2691
5,000
$0.2634
7,500
$0.2601
10,000
$0.2577
15,000
$0.2544
25,000 +
$0.2219
Click for Quote
Log in
to unlock special pricing