- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 166632-2
166632-2
TE Connectivity / AMP Brand
IEC-F F.CONT.COSI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC-F F.CONT.COSI
Product Highlights:
- Contact Type = Snap-In
- Socket
- Straight Contact Shape
- Terminate To Cable
- Wire Range = 0.12-0.50² [26-20] mm [AWG]
Search Keywords: 1666322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166632-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5,000
$1.0355
10,000
$0.5465
15,000
$0.3758
20,000 +
$0.3683
Click for Quote
Log in
to unlock special pricing