- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66602-0
TE Connectivity / AMP Brand
1-66602-0
III+ PIN,18-14,TIN,LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- High Current
- Tin Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.79 - 3.81 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-66602-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 16 |
| Wire Size: | 14-18 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Termination Method: | Crimp |