Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66601-2

Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact With 50.0µin (1.27µm) Tin Contact Finish - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact With 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Socket
  • High Current
  • Tin over Nickel Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
Search Keywords: 1666012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66601-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: SKT
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66601-2 RoHS compliant?
Yes, 1-66601-2 is RoHS compliant.
What is the lead time for 1-66601-2?
The standard lead time for 1-66601-2 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,103
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
37 Weeks can ship 7/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.890
1,000
$0.589
2,500
$0.580
5,000
$0.574
10,000
$0.568
15,000
$0.566
20,000 +
$0.558
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!