- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66597-1
1-66597-1
TE Connectivity / AMP Brand
III+ PIN,18-14,TIN ,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
III+ PIN,18-14,TIN ,STRIP
Product Highlights:
- Contact Type = Pin
- Contact Classification = Signal
- Type III+ - Enhanced High Current Series
- High Current
- Tin Contact Plating, Mating Area, Material
Search Keywords: 1665971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66597-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:20
-
Wire Size:24-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.3961
4,000
$0.3883
8,000
$0.3864
12,000
$0.3844
16,000
$0.3454
28,000
$0.3034
52,000 +
$0.3019
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT