- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66597-0
TE Connectivity / AMP Brand
1-66597-0
III+ PIN,18-14,30AU/FL,STRIP
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Type = Pin
- Contact Classification = Signal
- Type III+ - Enhanced High Current Series
- High Current
- Gold (30) Contact Plating, Mating Area, Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-66597-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 16 |
| Wire Size: | 14-18 AWG |
| Contact Material: | Copper Nickel Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |