- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 166569-1
166569-1
TE Connectivity / AMP Brand
IEC FEMALE HSG.ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC FEMALE HSG.ASSY
Product Highlights:
- Housing
- Mating Type = Receptacle
- Number of Positions = 48
- Number of Rows = 3
- Right Angle Mount Angle
Search Keywords: 1665691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166569-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
313
$9.67
625
$5.13
938
$3.61
1,250 +
$3.54
Click for Quote
Log in
to unlock special pricing
Accessories