- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66569-0
TE Connectivity / AMP Brand
1-66569-0
20 DF SOCKET CONT,SMALL PACK
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Solder
- Wire Range = 0.8 - 0.9 [18] mm² [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-66569-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Size: | 20 |
| Wire Size: | 18 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Palladium Nickel,Gold Over Nickel |
| Termination Method: | Solder Cup |