- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66564-2
TE Connectivity / AMP Brand
1-66564-2
III+ Crimp style Pin,24-20 AWG,Tin, Strip form.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Bright Tin Contact Mating Area Plating Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.52 - 3.05 mm
- Brass Contact Base Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-66564-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 16 |
| Wire Size: | 20-24 AWG |
| Contact Material: | Brass |
| Contact Plating: | Bright Tin |
| Termination Method: | Crimp |