- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66563-1
TE Connectivity / AMP Brand
1-66563-1
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact With 50.0µin (1.27µm) Tin Contact Finish - Crimp Termina ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Tin over Nickel Contact Mating Area Plating Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.52 - 3.05 mm
- Brass Contact Base Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66563-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
End of Life: Final orders must be placed by 01/01/2027