Available Replacements
RECOMMENDED REPLACEMENT
1658539-2 1658539-2 TE Connectivity / AMP Brand PIN CONT DUPL PLT STRIP HD-20
1658539-2

TE Connectivity / AMP Brand

In Stock: 20,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66506-0

PIN CONTACT, 20 DF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
PIN CONTACT, 20 DF
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 1665060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66506-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-66506-0 discontinued?
Yes, 1-66506-0 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-66506-0?
The recommended replacement for 1-66506-0 is 1658539-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-66506-0 RoHS compliant?
Yes, 1-66506-0 is RoHS compliant.
What is the lead time for 1-66506-0?
The standard lead time for 1-66506-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 815,375
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.207
3,000
$0.110
5,000
$0.107
8,000
$0.104
25,000
$0.102
50,000
$0.100
100,000
$0.099
150,000 +
$0.098
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!