- Home ›
- All Products›
- 1-66505-3
1-66505-3
TE Connectivity / AMP Brand
HD 20 DF SOCKET PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HD 20 DF SOCKET PLTD
Search Keywords: 1665053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66505-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1.2 A
-
Contact Type:Socket
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold Flash
-
Wire Insulation Support:With
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Crimp Snap-In
-
Contact Retention Type within Housing:Crimp Snap-In
-
Wire Size:28 – 24 AWG, .08 – .2 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material Thickness:30 µin
-
Contact Color Code:None
-
Contact Size:Size 20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10,000
$0.5428
20,000
$0.2865
30,000
$0.1970
40,000 +
$0.1931
Click for Quote
Log in
to unlock special pricing
Accessories