- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66505-0
Available Replacements
TE Connectivity / AMP Brand
1-66505-0
20 DF SCKT CONT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description
+
20 DF SCKT CONT
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = .76 - 1.02 mm
Search Keywords: 1665050
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-66505-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Size: | 20 |
| Wire Size: | 24-28 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-66505-0 discontinued?
Yes, 1-66505-0 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-66505-0?
The recommended replacement for 1-66505-0 is 66505-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-66505-0 RoHS compliant?
Yes, 1-66505-0 is RoHS compliant.
What is the lead time for 1-66505-0?
The standard lead time for 1-66505-0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories