- Home ›
- All Products›
- 1-66504-2
TE Connectivity / AMP Brand
1-66504-2
20 DF SCKT CONT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66504-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Mating Area Plating Material:Gold
-
D-Sub Contact Size:20
-
Grade:Standard
-
Contact Retention Type within Housing:Crimp Snap-In
-
PCB Contact Termination Area Plating Material:Tin
-
Product Type:Contact
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Cable-to-Cable
-
Contact Current Rating (Max):2 A
-
Contact Base Material:Phosphor Bronze
-
Wire Insulation Support:With
-
Contact Type:Socket
-
Contact Underplating Material:Nickel
-
For Use With:AMPLIMITE HDP-20
-
Contact Mating Area Plating Thickness:30 µin, .76 µm
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
This product is discontinued, but still in stock.