Available Replacements
Posible reemplazo
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66504-0

D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 AWG.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 1665040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66504-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-66504-0?
The recommended replacement for 1-66504-0 is 66504-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-66504-0 RoHS compliant?
Yes, 1-66504-0 is RoHS compliant.
What is the lead time for 1-66504-0?
The standard lead time for 1-66504-0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47,062
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1214
3,000
$0.1192
5,000
$0.1161
8,000
$0.1158
10,000
$0.1146
25,000
$0.1122
50,000
$0.1102
100,000 +
$0.1090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!