- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66504
TE Connectivity / AMP Brand
1-66504
Contact SKT Crimp ST Cable Mount Loose Piece
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Search Keywords: 166504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1-66504 RoHS compliant?
Yes, 1-66504 is RoHS compliant.
What is the lead time for 1-66504?
The standard lead time for 1-66504 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Ships today, if you order in
Minimum Order Quantity:
394
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
394
$0.1917
2,500
$0.1858
5,000
$0.1746
7,500
$0.1722
25,000
$0.1584
50,000
$0.1544
100,000 +
$0.1513
Click for Quote
Log in
to unlock special pricing