- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 166500-9
TE Connectivity / AMP Brand
166500-9
F.CRIMP
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Contact Type = Tandem Spring (Crimp-Snap)
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = .91 - 1.37 mm
- Standard Applied Pressure
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166500-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
14000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp