- Home ›
- All Products›
- 166500-4
166500-4
TE Connectivity / AMP Brand
TANDEM SPR. F. CRIMP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TANDEM SPR. F. CRIMP
Search Keywords: 1665004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166500-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Reel Pack:
14000 -
Contact Retention Type within Housing:Snap-In
-
Contact Mating Area Plating Material:Gold
-
Contact Orientation:Straight
-
Packaging Quantity:14000
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Wire Insulation Support:With
-
Contact Current Rating (Max):3 A
-
Contact Type:Socket
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Thickness:50 µin
-
Wire Size:24 – 20 AWG, .21 – .51 mm²
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
252,000
$0.9935
504,000
$0.5074
756,000 +
$0.3454
Click for Quote
Log in
to unlock special pricing