- Home ›
- All Products›
- 166479-6
166479-6
TE Connectivity / AMP Brand
IEC-F M.CONT.COSI
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IEC-F M.CONT.COSI
Product Highlights:
- Contact Type = Snap-In
- Pin
- Straight Contact Shape
- Terminate To Cable
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 1664796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166479-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Strip
-
Contact Orientation:Straight
-
DIN Level:II
-
Solder Process Feature:Solder Dipped
-
Rack & Panel Connector Contact Style:Standard
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Brass
-
Contact Retention Type within Housing:Snap-In
-
Wire Size:17 AWG, .8 mm²
-
Contact Length:1.02 in, 26.16 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
22,500
$0.6679
45,000
$0.3411
67,500
$0.2322
90,000 +
$0.2276
Click for Quote
Log in
to unlock special pricing