- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66471-6
TE Connectivity / AMP Brand
1-66471-6
PIN,.062 DIA,.045 SQ POST,LP
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
PIN,.062 DIA,.045 SQ POST,LP
Search Keywords: 1664716
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-66471-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 16 |
| Contact Material: | Brass |
| Contact Plating: | Tin-Lead over Nickel |
| Termination Method: | Wire Wrap |
Product Guides
+
Frequently Asked Questions
Is 1-66471-6 discontinued?
Yes, 1-66471-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-66471-6 RoHS compliant?
Yes, 1-66471-6 is RoHS compliant.
What is the lead time for 1-66471-6?
The standard lead time for 1-66471-6 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.