- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 166461-3
166461-3
TE Connectivity / AMP Brand
IEC-F F.CONT.COSI
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IEC-F F.CONT.COSI
Product Highlights:
- Contact Type = Snap-In
- Socket
- Straight Contact Shape
- Terminate To Cable
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 1664613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166461-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$0.6563
2,500
$0.4039
3,750
$0.3198
5,000 +
$0.3134
Click for Quote
Log in
to unlock special pricing