- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66425-2
1-66425-2
TE Connectivity / AMP Brand
III+ PIN,30-26,TIN,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,30-26,TIN,STRIP
Product Highlights:
- Pin
- Bright Tin Contact Mating Area Plating
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Insulation Diameter = 1.02 - 1.52 mm
- Brass Contact Material
Search Keywords: 1664252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66425-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.5740
1,000
$0.5483
4,000
$0.5033
8,000
$0.4899
12,000
$0.4886
16,000
$0.4834
28,000 +
$0.4710
Click for Quote
Log in
to unlock special pricing