Available Replacements
Альтернативная упаковка
1-66332-4 1-66332-4 TE Connectivity / AMP Brand
1-66332-4

TE Connectivity / AMP Brand

In Stock: 35,780

Minimum Order: 500

View Product
Эквивалент без RoHS
66400-1 66400-1 TE Connectivity / AMP Brand
66400-1

TE Connectivity / AMP Brand

In Stock: 1,092

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66400-0

Contact - Multimate - Type III+ Series - Pin - Crimp - 20-24 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact - Multimate - Type III+ Series - Pin - Crimp - 20-24 AWG - Tin Plated Contacts.
Product Highlights:
  • Pin
  • Bright Tin Contact Mating Area Plating Material
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 1664000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66400-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Bright Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66400-0 RoHS compliant?
Yes, 1-66400-0 is RoHS compliant.
What is the lead time for 1-66400-0?
The standard lead time for 1-66400-0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,573
Can Ship immediately
Minimum Order Quantity:
50
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6458
250
$0.4577
1,000
$0.4360
3,000
$0.4244
5,000
$0.4233
8,000
$0.4223
10,000
$0.4212
15,000 +
$0.4202
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!