Available Replacements
Non-RoHS Equivalent
66399-6 66399-6 TE Connectivity / AMP Brand
66399-6

TE Connectivity / AMP Brand

In Stock: 1,065

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66399-1

Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm) Tin Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm) Tin Finish - Crimp Termination.
Search Keywords: 1663991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66399-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: SKT
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66399-1 discontinued?
Yes, 1-66399-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-66399-1 RoHS compliant?
Yes, 1-66399-1 is RoHS compliant.
What is the lead time for 1-66399-1?
The standard lead time for 1-66399-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 443
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.735
300
$0.723
500
$0.706
1,000
$0.691
2,500
$0.677
5,000
$0.570
7,500
$0.563
10,000 +
$0.520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!