Available Replacements
비 RoHS 동등품
66399-1 66399-1 TE Connectivity / AMP Brand
66399-1

TE Connectivity / AMP Brand

In Stock: 4,725

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66399-0

Power Contact - Socket - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 50.0µin (1.27µm) Tin Finish - Crimp Terminati ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Contact - Socket - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 50.0µin (1.27µm) Tin Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating Material
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 1663990
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66399-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66399-0 RoHS compliant?
Yes, 1-66399-0 is RoHS compliant.
What is the lead time for 1-66399-0?
The standard lead time for 1-66399-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,480
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.731
250
$0.668
500
$0.641
1,000
$0.613
3,000
$0.570
5,000
$0.550
8,000
$0.531
15,000 +
$0.506
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!