- Home ›
- All Products›
- 1663881-1
1663881-1
TE Connectivity / AMP Brand
ARINC 404, MME1R67P-00(206)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC 404, MME1R67P-00(206)
Search Keywords: 16638811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1663881-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Sealable:No
-
Panel Mount Feature Type:Screw Mount
-
Rack & Panel Connector Shell Size:2
-
Connector System:Wire-to-Panel
-
Number of Inserts:1
-
Connector Product Type:Connector Kit
-
Circuit Application:Power
-
Number of Positions:67
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
13
$1,499.62
25
$796.58
38
$535.10
50 +
$524.39
Click for Quote
Log in
to unlock special pricing