- Home ›
- All Products›
- 1663678-1
1663678-1
TE Connectivity / AMP Brand
SMP PANEL MOUNT SHROUD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMP PANEL MOUNT SHROUD
Search Keywords: 16636781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1663678-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
RF Connector Center Contact Plating Material:Gold
-
Connector Mounting Type:Panel Mount
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Contact Captivation Method:Mechanical
-
Impedance:50 Ω
-
Detent Type:Smooth Bore
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Underplating Material:Nickel
-
Detent:With
-
PCB Mount Orientation:Edge
-
RF Connector Coupling Mechanism:Push-On
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Frequency:40 GHz
-
RF Interface:SMP
-
RF Connector Style:Plug
-
Number of Positions:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Body Material Finish:Passivated
-
Packaging Method:Package
-
Dielectric Material:PTFE
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Mated Outer Diameter (Approximate):.23 in, 5.89 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
75
$205.27
150
$104.84
225
$71.37
300 +
$69.94
Click for Quote
Log in
to unlock special pricing