Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66361-6

III+PIN,18-14,TIN,LP,SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
III+PIN,18-14,TIN,LP,SN
Search Keywords: 1663616
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66361-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66361-6 RoHS compliant?
Yes, 1-66361-6 is RoHS compliant.
What is the lead time for 1-66361-6?
The standard lead time for 1-66361-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,450
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.7158
1,000
$0.5005
2,500
$0.4992
5,000
$0.4980
10,000
$0.4968
15,000
$0.4955
20,000 +
$0.4876
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!