- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66361-4
TE Connectivity / AMP Brand
1-66361-4
Pin Contact - AMP Type III+ - Stamped - 18 to 14 AWG (.8 to 2 mm²) - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- High Current
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66361-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Copper Nickel Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp